You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Timer, SPDT, Symmetrical, 24 - 240V AC - 

88827155

88827155 - Timer, SPDT, Symmetrical, 24 - 240V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CROUZET CROUZET
Manufacturer Part No:
88827155
Order Code:
MC02210
Technical Datasheet:
88827155   Datasheet
See all Technical Docs

Product Range Selector (MLR1)

See all from this product range

Product Overview

88827155 is a MRL1, monofunctional analogue timer.
  • DIN rail mounting
  • 0.1s to 100h timing
  • 1 changeover relay output
  • 24VDC / 24 to 240VAC supply voltage and 8A nominal rating
  • Screw terminal connection
  • Multi-voltage and multi range timer
  • LED status indicator
  • Possibility of external load connection in parallel to the control input
  • 3-Wire PNP sensor compatible
  • 17.5mm casing weight

Product Information


:
0.1s

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock

2 more will be available week commencing 21/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£67.67 ( £81.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £67.67 (£81.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £65.65 (£78.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £63.63 (£76.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --