You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x2 150W Analog Input Amplifier 2-16 Ohm/70V/100V, 2U - 

CDI 2/300

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDI 2/300
Order Code:
DP36735
Product Range
CROWN Power Amps CDi
Also Known As:
GTIN UPC EAN: 0691991006357

Product Range Selector (CROWN Power Amps CDi)

See all from this product range

Product Overview

The CDi DriveCore Series is an evolution in amplification, providing an impressive mix of high performance, rich features set and competitive price. Using technology derived from our flagship Installed Sound amplifier (Crown DriveCore Install series), the CDi DriveCore 2 / 300 offers streamlined functionality to work in almost any small/medium sized installation such as restaurants, retail stores, businesses and public areas. Designed for ease of use in a variety of applications, the 2 / 300 is a 2x channel amp that includes network control & monitoring, high level DSP, front panel interface and support for driving up to 100V speaker loads without requiring any transformers. The entire CDi DriveCore line comes pre-loaded with JBL speaker tunings to help make installations faster and easier.
  • DriveCore technology eliminates hundreds of components within each amplifier, increasing reliability, resulting in incredible audio fidelity
  • Spring terminal connectors for inputs and outputs
  • Through HiQnet Audio Architect software, the CDi DriveCore can be controlled, configured, and monitored through standard TCP/IQ network
  • On-board DSP (96kHz, 32-bit): Router, delay (IN/OUT), parametric EQ (IN/OUT), crossover, limiter
  • Each output channel is capable of provide either 70V or 100V for high impedance applications
  • Completely configure the amplifier using an intuitive front panel interface
  • GPIO/AUX Port – recall presets, mute channels, monitor faults, power on/off and more
  • Output power (rms per channel): 2Ω - 150W, 4Ω - 300W, 8Ω - 300W, 16Ω - 150W; 70V - 300W, 100V - 300W
  • Output power (bridged mono): 4Ω - 300W, 8Ω - 600W, 16Ω - 600W; 140V - 600W, 200V - 600W
  • Frequency response: 20Hz to 20kHz
  • THD: 0.35%
  • Damping factor (20Hz to 100Hz): 1000
  • Crosstalk: 80dB
  • Power supply: 100V to 240V, 50/60 Hz
  • Dimensions (HxWxD): 90x483x345mm
  • Weight: 6.6kg

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music

Product Information


:
CROWN Power Amps CDi

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0691991006357

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,263.63 ( £1,516.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,263.63 (£1,516.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £1,150.88 (£1,381.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --