You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x125W Power Amplifier 2-16 Ohm, 1U - 

CT4150

CT4150 - 4x125W Power Amplifier 2-16 Ohm, 1U
CT4150 - 4x125W Power Amplifier 2-16 Ohm, 1U
CT4150 - 4x125W Power Amplifier 2-16 Ohm, 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CT4150
Order Code:
DP36728
Product Range
CROWN Power Amps CT
Also Known As:
GTIN UPC EAN: 0871015004662

Product Range Selector (CROWN Power Amps CT)

See all from this product range

Product Overview

This remarkable amplifier is powered by the pioneering technology of DriveCore, which integrates the amplifier drive stage into the power output stage, whilst fusing everything into a compact size, making it worth much more than its price. DriveCore's front end drive circuits leverage the inherent efficiency of Class D output stages while also maintaining superb sonic characteristics. The end result is an audio amplifier circuit that exhibits the exemplary audio quality of a highly evolved Class AB design. Typical applications include boardrooms, video and teleconferencing, VIP and training suites, upscale restaurants and retail outlets to name just a few. Representing next generation technology, the ComTech DriveCore™ proves that big things really do come in small packages.
  • Flexible input routing
  • Convection cooled
  • Integrated life-safety features
  • Patented feedback and protection circuits
  • DriveCore technology provides more than 90% efficiency with no compromise in performance
  • Integrated life-safety features
  • Speaker outputs: 4x 2 Pin block connectors
  • Inputs: 4x 3 Pin block connectors (balanced), 1x AUX 3 Pin block connector (Phoenix)
  • Amplifier is stable for 2Ω to 16Ω loads
  • Patented feedback and protection circuits
  • Convection cooled
  • Frequency response: 20Hz to 20kHz
  • THD: 0.05% at 1kHz
  • SNR: 110dB
  • Voltage gain: 25dB
  • Universal power supply
  • Dimensions (HxWxD): 45x483x386mm
  • Weight: 4.54kg

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music

Footnotes

For constant voltage lines (70V/100V) XFMR4 or XFMR8 is needed for 70V/100V. The amplfier can be used in EN54 installations.

Product Information


:
CROWN Power Amps CT

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0871015004662

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,007.89 ( £1,209.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,007.89 (£1,209.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £934.25 (£1,121.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --