You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x125W Power Amplifier 2-16 Ohm, 1U -
CT8150
- Manufacturer:
- CROWN AUDIO CROWN AUDIO
- Manufacturer Part No:
- CT8150
- Order Code:
- DP36729
- Product Range
- CROWN Power Amps CT
- Also Known As:
- GTIN UPC EAN: 0871015004822
Product Range Selector (CROWN Power Amps CT)
See all from this product rangeProduct Overview
- Flexible input routing
- Convection cooled
- Integrated life-safety features
- Patented feedback and protection circuits
- DriveCore technology provides more than 90% efficiency with no compromise in performance
- Integrated life-safety features
- Speaker outputs: 8x 2 Pin block connectors
- Inputs: 8x 3 Pin block connectors (balanced), 1x AUX 3 Pin block connector (Phoenix)
- Amplifier is stable for 2Ω to 16Ω loads
- Patented feedback and protection circuits
- Convection cooled
- Frequency response: 20Hz to 20kHz
- THD:
0.05% at 1kHz - SNR: 110dB
- Voltage gain: 25dB
- Universal power supply
- Dimensions (HxWxD): 45x483x386mm
- Weight: 4.54kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Footnotes
Product Information
- :
- CROWN Power Amps CT
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2,000.00 (£2,400.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























