You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Amplifier, 2x 1350W RMS - 2U -
XLI3500
- Manufacturer:
- CROWN AUDIO CROWN AUDIO
- Manufacturer Part No:
- XLI3500
- Order Code:
- DP33157
- Product Range
- Crown - XLi
- Also Known As:
- GTIN UPC EAN: 871015006574
- Technical Datasheet:
- XLI3500 Datasheet
Product Range Selector (Crown - XLi)
See all from this product rangeProduct Overview
- Stereo, parallel & bridge-mono modes
- Output Power @ 4Ω: 2x 1350W
- Output Power @ 8Ω: 2x 1000W
- Output Power @ 8Ω Bridged: 1x 2700W
- User selectable input sensitivity - 0.775V and 1.4V
- Efficient forced-air cooling prevents excessive thermal buildup
- Electronically balanced RCA and XLR inputs; binding post and Speakon® outputs
- Two level controls, power switch, power LED, and 6x LEDs which indicate signal presence, clip and fault for each channel
- Protection against shorts, no-load, on/off thumps and radio-frequency interference
- 1 year, no-fault, fully transferable manufacturer's warranty
Product Information
- :
- Crown - XLi
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £875.00 (£1,050.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.