You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Amplifier, 2x 300W RMS - 2U - 

XLI800

XLI800 - Power Amplifier, 2x 300W RMS - 2U
XLI800 - Power Amplifier, 2x 300W RMS - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XLI800
Order Code:
DP33154
Product Range
Crown - XLi
Also Known As:
GTIN UPC EAN: 00871015006277
Technical Datasheet:
XLI800   Datasheet
See all Technical Docs

Product Range Selector (Crown - XLi)

See all from this product range

Product Overview

The XLi Series of power amplifiers from Crown represents a new era in affordable, quality power amplification. All four models in the series are powerful, rugged and reliable. They are suited for musicians, DJs, and entertainers as well as houses of worship, discos, and pubs.
  • Stereo, parallel & bridge-mono modes
  • Output Power @ 4Ω: 2x 300W
  • Output Power @ 8Ω: 2x 200W
  • Output Power @ 8Ω Bridged: 1x 600W
  • User selectable input sensitivity - 0.775V and 1.4V
  • Efficient forced-air cooling prevents excessive thermal buildup
  • Electronically balanced RCA and XLR inputs; binding post and Speakon® outputs
  • Two level controls, power switch, power LED, and 6x LEDs which indicate signal presence, clip and fault for each channel
  • Protection against shorts, no-load, on/off thumps and radio-frequency interference
  • 1 year, no-fault, fully transferable manufacturer's warranty

Product Information


:
Crown - XLi

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00871015006277

15 In stock Need more?

???PF_PDP_RSP_SUP???

£249.16 ( £298.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £249.16 (£298.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --