You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Amplifier, 2x 525W RMS (Class D) -
XLS 1502
- Manufacturer:
- CROWN AUDIO CROWN AUDIO
- Manufacturer Part No:
- XLS 1502
- Order Code:
- DP34449
- Also Known As:
- GTIN UPC EAN: 00691991001055
- Technical Datasheet:
- XLS 1502 Datasheet
Product Range Selector (Crown Audio - XLS xx02)
See all from this product rangeProduct Overview
- Class D amp with Crown's ultra efficient DriveCore technology weighs less than 4kg
- Higher DSP capabilities: More control; has band pass filter per channel
- Increased lighting functionality; turn off display or any/all LED indicators except clip and thermal to reduce distraction in dark venues
- Selectable input sensitivity; 1.4Vrms and 0.775Vrms options so that amp can be driven at full power
- Set display sleep mode after specified time without having to press a button
- Security setting disables menu buttons; menu locked/unlocked by entering button combination
- System reset allows factory settings to be restored
- Remote power trigger
- Peakx™ Limiters provide maximum output while protecting your speakers
- XLR, 6.35mm (¼") jack , RCA inputs provide flexibility
- Integrated PureBand™ Crossover System for better performance and control
- Efficient forced-air fans prevent excessive thermal build-up
- Power Output (per channel): 775W @ 2Ω, 525W @ 4Ω, 300W @ 8Ω
- Power Output (bridged): 1550W @ 4Ω, 1050W @ 8Ω
Product Information
- :
- Crown Audio - XLS xx02
- :
- UK Type G
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £415.83 (£499.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.