You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Canada Easy Fix Toilet Seat, White - 

WL401022H

WL401022H - Canada Easy Fix Toilet Seat, White
WL401022H - Canada Easy Fix Toilet Seat, White
WL401022H - Canada Easy Fix Toilet Seat, White
WL401022H - Canada Easy Fix Toilet Seat, White
WL401022H - Canada Easy Fix Toilet Seat, White
WL401022H - Canada Easy Fix Toilet Seat, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CROYDEX CROYDEX
Manufacturer Part No:
WL401022H
Order Code:
SI19792
Product Range
Croydex - Toilet Seats

Product Range Selector (Croydex - Toilet Seats)

See all from this product range

Product Overview

An essential for every bathroom, this classic white toilet seat has an anti-bacterial surface for optimum bathroom hygiene. It’s fully adjustable and comes with all the fittings included, so it can easily be adapted to fit all standard toilets.
  • Refresh your bathroom with this brilliant white durable and easy to clean toilet seat
  • Extremely simple to fit, this easy fix seat can be installed without any additional tools
  • Also treated with an anti-bacterial coating, you can have peace of mind that your toilet is safe and clean
  • Lid Length: 435mm
  • Lid Width: 360mm
  • Seat Length: 420mm
  • Seat Width: 350mm
  • Recommended distance between Fixing Holes and Cistern: 86mm

Product Information


:
Croydex - Toilet Seats

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

43 In stock Need more?

???PF_PDP_RSP_SUP???

£13.55 ( £16.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.55 (£16.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --