You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BX500 1TB 2.5" 7mm SATA 6Gb/s SSD -
CT1000BX500SSD1
- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT1000BX500SSD1
- Order Code:
- CS34856
- Product Range
- BX500
- Also Known As:
- GTIN UPC EAN: 0649528821553
- Technical Datasheet:
- CT1000BX500SSD1 Datasheet
Product Range Selector (BX500)
See all from this product rangeProduct Overview
- Boot up faster. Load files quicker. Improve overall system responsiveness
- 300% faster than a typical hard drive
- High performance solid state storage solution
- Sequential read/write speeds up to 540/500MB/s
- Slim 7mm drive height with 2.5" form factor
- Dynamic Write Acceleration powered by Micron® 3D NAND technology delivers faster data transfers
- Improves battery life; 45x more energy efficient than a typical hard drive
- 3 Year Manufacturer warranty
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s
- :
- 1TB
- :
- -
- :
- -
- :
- 540MB/s
- :
- 500MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- BX500
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.95 (£58.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.