You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8GB DDR5-5600 PC5-44800 UDIMM RAM -
CT8G56C46U5
- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT8G56C46U5
- Order Code:
- CS37074
- Also Known As:
- GTIN UPC EAN: 0649528929723
Product Range Selector (Crucial DRAM)
See all from this product rangeProduct Overview
- DDR5 Memory, requires a compatible DDR5 motherboard
- Two independent 32-bit channels per module for optimized performance
- Engineered to maintain reliability even with the rigorous demands of next-gen computing
- On-module voltage regulation with integrated power management
Contents
Memory only
Footnotes
Product Information
- :
- 8GB
- :
- 5600MHz
- :
- PC5-44800
- :
- DDR5 UDIMM
- :
- Desktop UDIMM
- :
- -
- :
- -
- :
- -
- :
- 1.1V
- :
- -
- :
- -
- :
- Crucial DRAM
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.58 (£23.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.