You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSR, 50A, 240V ac - 

A2450

A2450 - SSR, 50A, 240V ac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A2450
Order Code:
SW03835
Product Range
1
Technical Datasheet:
A2450   Datasheet
See all Technical Docs

Product Range Selector (1)

See all from this product range

Product Overview

The A2450 is a Solid-state Relay with panel mount, Series-1 240VAC. AC output, SCR output for heavy industrial loads. Redesigned housing with anti-rotation barriers. Zero turn-on or instantaneous turn-on outputs.
  • Improved SEMS screw and washer
  • EMC compliant to Level 3
  • Epoxy-free design
  • UL94V-0 Flammability rating
  • Direct bond copper substrate
  • Direct power lead frame

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
SPST-NO

:
50A

:
280VAC

:
Panel Mount

:
Screw

:
Zero Crossing

:
24VAC

:
90VAC

:
280VAC

:
1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£51.06 ( £61.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £51.06 (£61.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £45.38 (£54.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --