You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSR, 3.5A - 

D2W203F11

D2W203F11 - SSR, 3.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D2W203F11
Order Code:
SW03816
Product Range
D2W
Technical Datasheet:
D2W203F11   Datasheet
See all Technical Docs

Product Range Selector (D2W)

See all from this product range

Product Overview

The D2W203F11 is a PCB-mount AC output SIP Solid State Relay with thermally conductive epoxy encapsulation.
  • DC control
  • Zero-crossing (resistive loads) output
  • Internal snubber network
  • 600Vpk Transient overvoltage
  • 1mARMS Maximum off-state leakage current at rated voltage
  • 0.06ARMS Minimum load current
  • 1.4Vpk Maximum on-state voltage drop at rated current
  • 0.5 Minimum power factor (with maximum load)
  • 3VDC Minimum turn-on voltage
  • 1VDC Minimum turn-off voltage
  • 4000VRMS Dielectric strength (input/output/base (50/60Hz))
  • 10pF Maximum capacitance (input/output)

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Product Information


:
SPST-NO

:
3.5A

:
280V

:
PCB

:
Through Hole

:
Zero Crossing

:
24V

:
3VDC

:
32VDC

:
D2W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£19.78 ( £23.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.78 (£23.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.58 (£21.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --