You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSR, 10A, 240V ac -
TD2410
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- TD2410
- Order Code:
- SW03826
- Product Range
- T Series
- Technical Datasheet:
- TD2410 Datasheet
Product Range Selector (T Series)
See all from this product rangeProduct Overview
- Zero-crossing (resistive loads) output
- 400Vpk Transient overvoltage
- 8mARMS Maximum off-state leakage current at rated voltage
- 40mARMS Minimum load current
- 120Apk Maximum surge current (16.6ms)
- 1.6Vpk Maximum on-state voltage drop at rated current
- 1.48°C/W Thermal resistance junction to case
- 3VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Product Information
- :
- SPST-NO
- :
- 10A
- :
- 280Vrms
- :
- Panel Mount
- :
- Screw
- :
- Zero Crossing
- :
- 24Vrms
- :
- 3VDC
- :
- 32VDC
- :
- T Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £109.40 (£131.28) | ( ) |
5+ | £97.24 (£116.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.