You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CS FREE Adaptive Battery Charger & Maintainer with Adaptive Boost, IP65 -
40-462
- Manufacturer:
- CTEK CTEK
- Manufacturer Part No:
- 40-462
- Order Code:
- CP08546
- Also Known As:
- GTIN UPC EAN: 7340103404620
- Technical Datasheet:
- 40-462 Datasheet
Product Overview
- Works with all types of 12V lead acid and lithium batteries
- Safely gets you going from a dead battery within 15 minutes
- Suitable for use on cars, leisure vehicles, vans, boats, motorcycles, jet-skis and much more
- Can be powered by service battery or solar panel for complete off-grid charging
- Can also be hooked up to a power socket
- Re-charge whilst on the move with 12V accessory socket
- Can be left safely connected to mains power, service battery or solar panel for smart maintenance charging
- IJSB-C and IJSB-A outputs for charging tech like laptops, smartphones, and tablets
- Easy to use, easy to operate, easy to understand
- No modes to select - just connect and the CS FREE will do the rest
- Countdown function shows you how long there is
- left before your battery is fully charged
- 2-year warranty
Contents
PD charger, power outlet adaptors (EU/UK/US), 1m USB-C to USB-C cable, 2m detachable DC clamp cable, user manual
Product Information
- :
- Vehicle
- :
- Lead Acid, Li-Ion
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £277.75 (£333.30) | ( ) |
3+ | £264.62 (£317.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.