You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hour Meter, 701F 12-48V -
17305870
- Manufacturer:
- CURTIS INSTRUMENTS CURTIS INSTRUMENTS
- Manufacturer Part No:
- 17305870
- Order Code:
- PM11481
- Product Range
- 700 Series
- Technical Datasheet:
- 17305870 Datasheet
Product Range Selector (700 Series)
See all from this product rangeProduct Overview
- Sealed to IP65 from the front
- Simple connection
- 6 Digit LCD with 5mm Characters
- Exceptional reliability EEPROM memory with 25+ years data retention
- Low Power consumption
- Operating indicator (Hourglass Icon)
- Power up LCD function test - Each digit displays an 8 for one second
- Silent operation, no moving parts
- UL and CE recognized
- 3 Wire Meter - Have provision for continuous display
Product Information
- :
- 12VDC
- :
- 48VDC
- :
- 0s
- :
- 99999.9h
- :
- 24.1mm
- :
- 36.8mm
- :
- 700 Series
Technical Documents (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.84 (£27.41) | ( ) |
5+ | £20.97 (£25.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.