You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hour Meter, 700L 100-230V ac - 

17470712B-01

17470712B-01 - Hour Meter, 700L 100-230V ac
17470712B-01 - Hour Meter, 700L 100-230V ac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
17470712B-01
Order Code:
PM11479
Product Range
700 Series
Technical Datasheet:
17470712B-01   Datasheet
See all Technical Docs

Product Range Selector (700 Series)

See all from this product range

Product Overview

The solid state Hours Meter is designed for a wide variety of industrial and commercial applications including, scheduled maintenance - warranty and leasing, Medical equipment, transport and industrial vehicles and other industrial equipment.
  • Sealed to IP65 from the front
  • Simple connection
  • 6 Digit LCD with 5mm Characters
  • Exceptional reliability EEPROM memory with 25+ years data retention
  • Low Power consumption
  • Operating indicator (Hourglass Icon)
  • Power up LCD function test - Each digit displays an 8 for one second
  • Silent operation, no moving parts
  • UL and CE recognized
  • 2 Wire Meter - Display only when powered

Product Information


:
100VAC

:
230VAC

:
0s

:
99999.9h

:
24.1mm

:
36.8mm

:
700 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£14.97 ( £17.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.97 (£17.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.93 (£16.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --