You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
650W Modular Micro SFX PSU, 80+ Gold -
CSN650M
Product Overview
- 80 Plus Gold certified, typically providing 90% efficiency at 50% load
- Outputs: 6x SATA, 3x 4-pin Molex, 2x 6+2-pin PCI-Ex, 1x FDD
- 20+4-pin motherboard and 4+4-pin 12V power connectors
- Fully modular cable design allows you to use only the cables you need
- Industrial grade Japanese capacitors rated at 105°C
- 80mm Low noise black cooling fan
- Can be used in any ATX case with the included SFX to ATX bracket
- Multiple safety systems to protect your hardware against electrical damage
- Stylish all-black design with flat cables
- 2 Year manufacturer warranty
Contents
PSU, modular cables, mounting bracket and user guide
Product Information
- :
- -
- :
- 12Outputs
- :
- 650W
- :
- 3.3V
- :
- 18A
- :
- 5V
- :
- 15A
- :
- 12V
- :
- 54A
- :
- -12V
- :
- 300mA
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £63.79 (£76.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























