You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPM 700W ATX PSU, 80+ Bronze -
GPM700S-BA
- Manufacturer:
- CWT CWT
- Manufacturer Part No:
- GPM700S-BA
- Order Code:
- CS33655
- Product Range
- CWT GPM Series ATX PSU
- Also Known As:
- GTIN UPC EAN: 5055492408556
Product Range Selector (CWT GPM Series ATX PSU)
See all from this product rangeProduct Overview
- Outputs: 7x SATA, 4x 4-pin Molex, 4x 6-pin PCI-Ex
- 20+4 Pin motherboard, 8-pin 12V and 4+4 Pin 12V power connectors
- 80+ Bronze certified (85% or higher efficiency)
- Powerful single +12V rail design
- 120mm Integrated cooling fan
- Extended cables for full tower chassis
- Dimensions (HxWxD): 86x150x140mm
Contents
PSU only
Product Information
- :
- -
- :
- 15Outputs
- :
- 700W
- :
- 3.3V
- :
- 2.5A
- :
- 5V
- :
- 19A
- :
- 12V
- :
- 54A
- :
- -12V
- :
- 300mA
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- CWT GPM Series ATX PSU
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.40 (£66.48) | ( ) |
3+ | £51.23 (£61.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.