You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wired In Car Charger, 1A 5V with 30 Pin Apple Connector - 

CY0344PAAUT

CY0344PAAUT - Wired In Car Charger, 1A 5V with 30 Pin Apple Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYGNETT CYGNETT
Manufacturer Part No:
CY0344PAAUT
Order Code:
TE08141
Product Range
-

Product Overview

  • 5V 1A car charger with Apple S30 pin connector
  • Plugs into all standard 12V auto cigarette lighters
  • Compatible with iPod touch 3rd/4th generation, iPhone 3GS/4/4S and iPod nano 5th/6th generation

Product Information


:
-

:
Car Lighter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

81 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --