You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug In USB PD Mains Charger, 32W, 2 Port, 1x USB A, 1x USB C, White -
CY3622POFLW
New- Manufacturer:
 - CYGNETT CYGNETT
 - Manufacturer Part No:
 - CY3622POFLW
 - Order Code:
 - PW06519
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 0848116030586
 
Product Overview
- 32W total for charging up to two devices at once
 - Suitable charging for any smartphone, tablet, or earbuds
 - Power Delivery 3.0
 - 2-year warranty
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Product Information
- :
 - Household
 - :
 - 2 Output
 - :
 - USB Type A / USB Type C
 - :
 - Fixed
 - :
 - 240V AC
 - :
 - -
 - :
 - UK Type G
 
Technical Documents (0)
Also Known As
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £7.45 (£8.94) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























