You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Float Switch, Horizontal, Internal Mount, SPST, PPS, 25VA, 1m Cable -
RSF46Y100TG
- Manufacturer:
- CYNERGY3 CYNERGY3
- Manufacturer Part No:
- RSF46Y100TG
- Order Code:
- SN36936
- Technical Datasheet:
- RSF46Y100TG Datasheet
Product Overview
- Compact design
- 25VA maximum Power
Applications
Sensing & Instrumentation, Consumer Electronics
Product Information
- :
- -
- :
- PPS (Polyphenylene Sulfide)
- :
- 600mA
- :
- -
Technical Docs (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £15.04 (£18.05) | ( ) |
5+ | £14.20 (£17.04) | ( ) |
10+ | £13.67 (£16.40) | ( ) |
25+ | £12.53 (£15.04) | ( ) |
Pricing is unavailable. Please contact customer services.