You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI Audio Embedder with Built-in Repeater -
AU-11CA-4K22
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- AU-11CA-4K22
- Order Code:
- AV26296
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067154417
- Technical Datasheet:
- AU-11CA-4K22 Datasheet
Product Overview
- Also acts as an HDMI repeater, enabling up to 10m HDMI cables to be run from the HDMI output
- Compliant with HDMI v2.0, HDCP 2.2 & DVI
- Supports HDTV resolutions up to 4Kx2K
- High definition audio support with 7.1 LPCM, Dolby Atmos/Digital Plus/TrueHD and DTS-HD Master Audio
- HDMI supports high-bit-rate (HBR) audio
- HDMI/Optical S/PDIF sample rates up to 192kHz
- Connections: HDMI in/out, optical in, 3.5mm audio in and USB service
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £169.18 (£203.02) | ( ) |
3+ | £158.57 (£190.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.