You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K HDMI 5.1 Audio De-Embedder & Repeater - 

AU-11CD-4K22

AU-11CD-4K22 - 4K HDMI 5.1 Audio De-Embedder & Repeater
AU-11CD-4K22 - 4K HDMI 5.1 Audio De-Embedder & Repeater
AU-11CD-4K22 - 4K HDMI 5.1 Audio De-Embedder & Repeater
AU-11CD-4K22 - 4K HDMI 5.1 Audio De-Embedder & Repeater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AU-11CD-4K22
Order Code:
AV26297
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067154424
Technical Datasheet:
AU-11CD-4K22   Datasheet
See all Technical Docs

Product Overview

De-embed audio from a HDMI source (up to 5.1). Also acts as an HDMI repeater; extend the transmission distance of 4Kx2K signals a further 5m from the device HDMI output.
  • Compliant with HDMI v2.0, HDCP 2.2 & DVI
  • Supports HDTV resolutions up to 4Kx2K
  • High definition audio with 7.1 LPCM, Dolby Atmos/Digital Plus/TrueHD and DTS-HD Master Audio
  • HDMI/Optical sample rates up to 192kHz
  • HDMI supports high-bit-rate (HBR) audio
  • Supports analogue stereo and optical output
  • Connections: HDMI in/out, optical out and 2x Phono (RCA) out

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067154424

2 In stock Need more?

???PF_PDP_RSP_SUP???

£160.59 ( £192.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £160.59 (£192.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £151.00 (£181.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --