You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dolby Digital Downmixer with Digital/Analogue Audio Conversion (DAC) - 

AU-11DD

AU-11DD - Dolby Digital Downmixer with Digital/Analogue Audio Conversion (DAC)
AU-11DD - Dolby Digital Downmixer with Digital/Analogue Audio Conversion (DAC)
AU-11DD - Dolby Digital Downmixer with Digital/Analogue Audio Conversion (DAC)
AU-11DD - Dolby Digital Downmixer with Digital/Analogue Audio Conversion (DAC)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AU-11DD
Order Code:
AV25810
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067153366
Technical Datasheet:
AU-11DD   Datasheet
See all Technical Docs

Product Overview

Designed to decode and downmix Dolby Digital audio to analogue stereo; supports Analogue stereo, LPCM stereo and Dolby Digital signals. All outputs are live simultaneously, ideal for environments that require both digital and analogue audio.
  • Embedded Dolby Digital decoder technology for digital downmixing to 2-channel stereo audio
  • Integrated Digital to Analogue converter (DAC) and Analogue to Digital converter (ADC)
  • Dolby Digital sampling rate 48kHz
  • LPCM input sampling rates form 32 to 96kHz
  • Output sampling rate is adjusted to 48kHz
  • Designed to provide noise-free transmission
  • Connections: 2x RCA audio in, 2x RCA audio out, 1x RCA coax in, 1x RCA coax out, 1x Toslink in, 1x Toslink out

Contents

Contents: Downmixer, ac adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067153366

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£124.23 ( £149.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.23 (£149.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £116.15 (£139.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --