You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Class D Mini Stereo Amplifier, 2x 20W RMS -
AU-A220
Product Overview
- 20W per channel digital stereo amplifier
- D Class digital amplifier
- Push button volume control & input selection
- Digital LED indicators for selection & volume
- Supports manual or RS232 control
- Connections: 1x 3.5mm in, optical in, RS232 Phoenix in, 2x 2-pin Phoenix out
- Dimensions (HxWxD): 25x128x111mm
Contents
Amplifier, AC adaptor, 2x 2-pin terminal blocks, 1x 3pin terminal block to RS232 cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £121.00 (£145.20) | ( ) |
2+ | £113.00 (£135.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.