You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optical to L/R Stereo Audio Converter, DAC - 

AU-D1

AU-D1 - Optical to L/R Stereo Audio Converter, DAC
AU-D1 - Optical to L/R Stereo Audio Converter, DAC
AU-D1 - Optical to L/R Stereo Audio Converter, DAC
AU-D1 - Optical to L/R Stereo Audio Converter, DAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AU-D1
Order Code:
AV23317
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067152925
Technical Datasheet:
AU-D1   Datasheet
See all Technical Docs

Product Overview

The AU-D1 is a digital to analogue audio converter (DAC) which allows the user to easily convert digital Optical signals to analogue L/R Stereo for connection to any AV receiver. With support for audio sampling rates up to 96 kHz/24-bit, it provides high quality sound conversion which is perfect for connecting the digital audio output from a TV to an analogue AV receiver or amplifier.
  • Supports digital audio optical input and converts to L/R analogue audio output signal (DAC)
  • Uncompressed digital LPCM stereo audio input support
  • Supports LPCM audio sampling rates up to 96 kHz (including 32, 44.1, 48, 88.2 and 96 kHz)
  • Supports S/PDIF bitstream 24-bit of data for the left and right channels
  • USB powered : 0.75m USB cable included
  • Input: 1x Toslink socket
  • Outputs: 2x phono (RCA) L/R audio sockets
  • Dimensions (WxHxD): 55x25x85mm

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067152925

38 In stock

15 more will be available week commencing 16/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£36.36 ( £43.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.36 (£43.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £34.09 (£40.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --