You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channels Analog Audio to Dante Transmitter - 

AU-DTI4-TX

AU-DTI4-TX - 4 Channels Analog Audio to Dante Transmitter
AU-DTI4-TX - 4 Channels Analog Audio to Dante Transmitter
AU-DTI4-TX - 4 Channels Analog Audio to Dante Transmitter
AU-DTI4-TX - 4 Channels Analog Audio to Dante Transmitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AU-DTI4-TX
Order Code:
AV29326
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155940

Product Overview

The AU-DTI4-TX is a 4x channel analog audio to Dante output transmitter. Thanks to the integrated support for Dante technology, which extends and routes audio across standard Ethernet networks, this unit forms an important part of an easier and more flexible system for managing large audio systems. The unit is equipped with 4x analog mono audio inputs and 1x Dante output port which can transmit up to 4x digital audio channels and is compatible with any standard Dante audio receivers. Each audio input can optionally supply phantom power (5V or 48V) by a connected audio source, such as a microphone, as well as pre-gain level adjustment. It is powered directly by PoE (Power over Ethernet) which allows for increased installation location flexibility.
  • Standard Dante Cat5/6 output: 1x RJ45 (1x Dante IP)
  • 4x Configurable mono audio inputs: 4x Phoenix (3 pin) mono
  • Adjustable Pre-Gain for all inputs
  • Optional phantom power (off, 5V, 48V) for all inputs
  • Channel mutes
  • High quality ADC functionality with very low latency
  • Compatible with any Dante audio network
  • Powered directly by PoE (802.3af) provided by the network switch or router connected to the Dante port
  • Configuration requires Serial over USB connection
  • Simple network audio routing performed via 3rd party control software which is available for both Windows and iOS systems
  • 1x USB Micro (1x Service Port Propriety Data)
  • Power supply: PoE
  • Dimensions (HxWxD): 25x128x108mm
  • Weight: 350g

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067155940

13 In stock Need more?

???PF_PDP_RSP_SUP???

£217.15 ( £260.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £217.15 (£260.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £202.00 (£242.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --