You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x4 Dante to Analog Audio Converter -
AU-DTO4-RX
Product Overview
- Standard Dante Cat5/6 input: 1x RJ45 (1x Dante IP)
- 4x Mono audio outputs: 4x Phoenix (3 pin) mono
- Adjustable volume and mutes
- High quality DAC functionality with very low latency
- Compatible with any Dante audio network
- Powered directly by PoE (802.3af) provided by the network switch or router connected to the Dante port
- Configuration requires Serial over USB connection
- Simple network audio routing performed via 3rd party control software which is available for both Windows and iOS systems
- 1x USB Micro (1x Service Port Propriety Data)
- Power supply: PoE
- Dimensions (HxWxD): 25x128x108mm
- Weight: 350g
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics
Product Information
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £217.15 (£260.58) | ( ) |
3+ | £202.00 (£242.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.