You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1080p Full HD HDMI / VGA Presentation Switch - 

EL-5500N

New
EL-5500N - 1080p Full HD HDMI / VGA Presentation Switch
EL-5500N - 1080p Full HD HDMI / VGA Presentation Switch
EL-5500N - 1080p Full HD HDMI / VGA Presentation Switch
EL-5500N - 1080p Full HD HDMI / VGA Presentation Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
EL-5500N
Order Code:
AV30780
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067152796
Technical Datasheet:
EL-5500N   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The CYP EL-5500N is an advanced rack mountable HDMI, VGA, Composite and Component presentation switcher. This device can scale and switch input sources to two HDMI outputs, with their associated audio signals to the native resolutions supported by the connected display. Control is via the IR remote, RS-232, IP or via manual selection buttons. Both digital and analogue stereo audio is supported via a built-in DAC (Digital to Analogue Converter) and ADC (Analogue to Digital Converter). The EL-5500N is the perfect solution for any educational or commercial environment requiring integration of multiple sources and signal formats to two HDMI displays.
  • HDMI 1.3, HDCP 1.1 and DVI 1.0 compliant
  • Digital to Analogue & Analogue to Digital Audio conversion (DAC/ADC)
  • Supported resolutions: 480i to 1080p Full HD (HDTV), VGA to WUXGA (PC)
  • Aspect ratio adjustment
  • Motion adaptive de-interlace (3D)
  • Video noise reduction
  • Underscan / overscan selection
  • Picture adjustment settings
  • Input Connections: 3x HDMI, 3x VGA, 6x 3.5mm audio, 8x RCA, RJ45 IP, 9-pin RS232 and USB-A
  • Output Connections: 2x HDMI, VGA, 3.5mm audio and RCA
  • Dimensions (HxWxD): 47x432x183mm

Contents

Switch, remote control, AC adaptor, IR extender cable and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5060067152796

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£510.00 ( £612.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £510.00 (£612.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £475.00 (£570.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --