You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI/VGA Video Transmitter Wallplate IP/CEC/PoE -
IP-7000TXWP
Product Overview
- Inputs: 1x HDMI, 1x 15 pin D sub (VGA RGBHV 165MHz), 1x 3.5mm Stereo Jack analog audio, 1x 3.5mm Stereo Jack (IR Receiver), 1x USB-B (Propriety Data)
- Outputs: 1x RJ45 (HDMI & Propriety Data), 1x 3.5mm Stereo Jack audio, 1x 3.5mm Stereo Jack (IR Emitter), 1x RS-232
- HDCP 2.2, HDMI and DVI compatible
- Supports video transmission over IP up to 100m
- Resolutions up to 4K2K@30Hz (RGB 4:4:4) or 4K2K@60Hz (YUV 4:2:0)
- Pass through of HD Audio formats (LPCM, Dolby® Digital and DTS®)
- Independent audio transmission 3.5mm jacks
- 2 Way UK and Euro wallplate design
- Controlled via IP-CS7 hardware controller
- Power supply: PoE & 5V/2.6A
- Dimensions (HxWxD): 81x152x42mm
- Weight: 246g
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Contents
1x UHD Video over IP transmitter, 1x IR Extender Lead, 1x IR Blaster Lead, 1x Operation Manual
Footnotes
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £419.15 (£502.98) | ( ) |
3+ | £388.85 (£466.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.