You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x1 Stand Alone Stream & Record 4K System HDMI/VGA -
IP-XTREAM-R
Product Overview
- HDCP 1.x and HDCP 2.2 compliant
- HDMI supports resolutions up to 4K UHD
- VGA input supports resolutions up to WUXGA
- Advanced H.264 video streaming and recording
- Storage: SD card, USB storage
- Can act as a streaming server or streaming client
- Audio embedding and mixing support
- Integrated support for live streaming to Facebook, YouTube or Twitch
- Generates 4 simultaneous streams from the same video source
- Advanced EDID management
- Control via front panel buttons, WebGUI, Telnet, RS-232, and IR
- Inputs:
- - 1x HDMI Uncompressed AV and Data, 1x VGA
- - 1x 3.5mm Stereo jack
- - 1x RJ45 IP
- - 1x USB-A data
- Output: 1x HDMI Uncompressed AV and Data
- Power supply: 5V DC, 2.6A
- Dimensions (HxWxD): 25x231x117mm
- Weight: 700g
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Product Information
- :
- HDMI/VGA
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £348.45 (£418.14) | ( ) |
2+ | £328.25 (£393.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.