You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x2 HDMI Matrix Switch with Audio De-Embedding - 

OR-42CD-4K22

OR-42CD-4K22 - 4x2 HDMI Matrix Switch with Audio De-Embedding
OR-42CD-4K22 - 4x2 HDMI Matrix Switch with Audio De-Embedding
OR-42CD-4K22 - 4x2 HDMI Matrix Switch with Audio De-Embedding
OR-42CD-4K22 - 4x2 HDMI Matrix Switch with Audio De-Embedding

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
OR-42CD-4K22
Order Code:
AV29520
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155827

Product Overview

The OR-42CD-4K22 provides the ability to connect up to four 4K HDR HDMI sources to up to two 4K HDR HDMI displays and freely switch between them. This matrix fully support for 4K @ 60Hz (4:4:4, 8- bit) signals as well as support for 16-bit Deep Colour, HDR (High Dynamic Range), 3D content, HD audio and other features defined by the HDMI 2.0 specification.
  • HDMI 2.0 and DVI 1.0 compatible
  • HDCP 2.2 and HDCP 1.x compliant
  • Matrix switching with sequential input selection via front panel controls or discrete input selection via IR remote and RS-232
  • Supports up to 4K UHD+ (18Gbps, 4K @ 50/60Hz 4:4:4, 8-bit and HDR) video input and output
  • Supports 10-bit and 12-bit HDR (High Dynamic Range) input and output
  • Supports pass-through of many audio formats including 8-channel LPCM, Bitstream, and HD Bitstream
  • High-quality DAC provides local analogue stereo audio breakout from the selected HDMI output (LPCM 2.0 sources only)
  • Independent, input-based EDID management with internal or external EDID options
  • Basic display power automation via RS-232 and CEC
  • Controllable via front-panel buttons, RS-232, and IR remote
  • Inputs: 4x HDMI (4x HDMI uncompressed AV and Data), 1x Phoenix (3-pin) (console control RS-232), USB Type B (service port propriety data)
  • Outputs: 2x HDMI (2x HDMI uncompressed AV and data), 3.5mm stereo mini-jack (analogue audio stereo(L/R)), Phoenix (3-pin) (display control RS-232)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067155827

4 In stock Need more?

???PF_PDP_RSP_SUP???

£167.66 ( £201.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £167.66 (£201.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £158.57 (£190.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --