You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x2 HDMI Matrix Switch with Scaled & Bypass Output 4K/6G -
OR-42SA-4K22
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- OR-42SA-4K22
- Order Code:
- AV29521
- Also Known As:
- GTIN UPC EAN: 5060067155865
Product Range Selector (CYP HDMI Matrixes)
See all from this product rangeProduct Overview
- HDCP 2.2 and HDCP 1.x compliant
- Advanced single-pass 4K scaling engine
- Supports up to 4K UHD
- Supports pass-through of many audio formats
- Scaled output supports adjustments to contrast, brightness, hue, saturation, sharpness, RGB levels, aspect ratio
- Advanced EDID and HDCP management
- Quick output resolution switching via hot keys
- Controllable via front-panel buttons with OSD, RS-232 or IR remote (supplied)
- HDMI Bandwidth: 600MHz/18Gbps
- Inputs: 4x HDMI, 1x Phoenix (3 pin)
- Outputs: 2x HDMI
- USB Type-A data control
- Power supply: 5V DC, 3A
- Dimensions (HxWxD): 25x231x108mm
- Weight: 650g
Applications
Consumer Electronics, Hobby & Education, Low Voltage, Signal Processing, Audio Visual, Installations, Business
Product Information
- :
- CYP HDMI Matrixes
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £358.55 (£430.26) | ( ) |
2+ | £338.35 (£406.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.