You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x2 4K HDMI Matrix Switch with Dante Audio Decoder - 

OR-DT42-4K22

New
OR-DT42-4K22 - 4x2 4K HDMI Matrix Switch with Dante Audio Decoder
OR-DT42-4K22 - 4x2 4K HDMI Matrix Switch with Dante Audio Decoder
OR-DT42-4K22 - 4x2 4K HDMI Matrix Switch with Dante Audio Decoder
OR-DT42-4K22 - 4x2 4K HDMI Matrix Switch with Dante Audio Decoder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
OR-DT42-4K22
Order Code:
AV30748
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156435
Catalogue page:
  WEB/9999

Product Overview

The CYP OR-DT42-4K22 integrates Dante® technology into a high performance 4×2 HDMI Matrix switch. The switch provides 4K UHD+ (18Gb/s) HDMI matrix routing and integrated Dante®/AES67 network audio support, including insertion and extraction. The switch is an ideal solution for switching between multiple sources in a control room, conference room or classroom while simultaneously providing and receiving high quality digital stereo audio via the connected network. Video resolutions up to 4K @60Hz 4:4:4, 8-bit with 8 channel LPCM or HD bitstream audio is supported for local routing while 2 channel LPCM audio is supported via Dante®. Basic control of video and audio routing is provided by front panel controls, with additional control via Web GUI, RS-232 and Telnet. Dante® audio management requires the use of 3rd party software, such as Dante® Controller from Audinate.
  • 4×2 Matrix routing with per-output analogue audio extraction
  • Supports up to 4K UHD+ (18Gbps, 4K@50/60Hz 4:4:4, 8-bit) video input and output
  • Support passthrough of many audio formats including 8 channel LPCM, Bitstream, and HD Bitstream
  • Each output’s audio is selectable between the routed HDMI source or an independent Dante network audio source
  • Compatible with existing Dante and AES67 audio networks for transmission and reception of uncompressed audio with near-zero latency
  • Simple and easy network audio routing via 3rd party control software (available for both Windows and macOS systems)
  • Per-input EDID management with internal or external EDID options
  • Controllable via front panel buttons, Web GUI, Telnet, and RS-232
  • HDMI 2.0 and HDCP 1.x/2.2 compliant
  • Connections: 4x HDMI in, 2x HDMI out, 2x RJ45 (1x Dante, 1x IP control), 3-pin Phoenix (RS232), 2x 5-pin Phoenix (analogue stereo) and USB-A (service)
  • Dimensions (HxWxD): 43x240x104mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Matrix switch, AC adaptor, terminal blocks and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156435

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£365.00 ( £438.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £365.00 (£438.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £340.00 (£408.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --