You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI over Single Cat5e/6/7 HDBaseT LITE Receiver with PoC and 2-Way IR - Up to 60m -
PU-515PL-RX
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PU-515PL-RX
- Order Code:
- AV25712
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067153335
- Technical Datasheet:
- PU-515PL-RX Datasheet
Product Overview
- HDMI 1.4 (with 3D), DVI and HDCP 2.2 compliant
- Complies with HDBaseT™ Lite specification
- Resolution support: VGA to WUXGA; 480i to 1080p, 4K Ultra-HD & 4K/2K @24/25/30Hz and 4K Ultra-HD & 4K/2K @60Hz
- Display support dependent upon EDID settings of output display
- High Definition Audio supported: LPCM 7.1 channel, Dolby TrueHD, Dolby Digital Plus and DTS-HD Master Audio
- HDMI input/output up to 15m with 8-bit deep colour or 10m with 12-bit deep colour
- 3.5mm Stereo jack connections for RS232 and IR extender/blaster
- Input: 1x RJ45 socket and 1x IR transmitter
- Outputs: 1x HDMI, 1x RS232 and 1x IR emitter
- Self powered via PoE
Contents
Contents: Receiver and user guide
Product Information
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.00 (£136.80) | ( ) |
3+ | £107.00 (£128.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.