You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10x10 4K HDMI HDBaseT Lite Matrix with OAR, Audio IO Zones and Audio Matrix - 

PUV-1082PL-4K22N

New
PUV-1082PL-4K22N - 10x10 4K HDMI HDBaseT Lite Matrix with OAR, Audio IO Zones and Audio Matrix
PUV-1082PL-4K22N - 10x10 4K HDMI HDBaseT Lite Matrix with OAR, Audio IO Zones and Audio Matrix
PUV-1082PL-4K22N - 10x10 4K HDMI HDBaseT Lite Matrix with OAR, Audio IO Zones and Audio Matrix
PUV-1082PL-4K22N - 10x10 4K HDMI HDBaseT Lite Matrix with OAR, Audio IO Zones and Audio Matrix

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1082PL-4K22N
Order Code:
AV30774
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067154615
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1082PL-4K22N HDMI/HDBaseT Matrix supports the transmission of video with resolutions up to 4K2K @60Hz (HDCP 2.2, HDMI 2.0) and multi-channel digital audio from 10 HDMI sources to 8 HDBaseT outputs and 2 independent HDMI 2.0 outputs. HDBaseT outputs allow transmission via a single Cat5e/6/7 cable up to 60m, whilst the independent HDMI outputs support cable lengths of up to 10m. This matrix supports high resolution digital audio formats such as LPCM 7.1CH, Dolby TrueHD, Dolby Digital Plus, Dolby Atmos and DTS-HD Master Audio as well as 3D video content. This matrix incorporates an independent audio matrix with 14 audio outputs and 10 audio inputs. These inputs & outputs can also be used for de-embedding HDMI audio to the audio outputs and embedding audio to the HDBaseT and HDMI outputs. In addition, volume, mute, treble, bass and audio lip-sync correction controls are available on all direct audio outputs. Optical Audio Return (OAR) Technology allows the optical input on the PUV-1230PLRX receiver (not included) to be routed back to the audio matrix. Video signals beyond the bandwidth of HDBaseT will be automatically converted to ensure a picture is always transmitted to the HDBaseT receiver. Control is via manual selection buttons, IR, RS-232, Telnet or WebGUI. CYP provide control drivers for all the major control systems. This matrix switch is designed to be used with the CYP PUV-1230PLRX or PUV-1210PLRX receivers that can utilise the full PoH capabilities of the matrix.
  • HDMI 2.0, HDCP1.4 and HDCP2.2 compliant
  • Routes ten HDMI sources to ten displays using eight HDBaseT outputs and two independent or mirrored HDMI outputs
  • HDBaseT lite convergence: High-Definition video and audio, PoH (Power over HDBaseT) and control (Bi-Directional IR & RS-232 pass through)
  • Supported HDBaseT resolutions: VGA~WUXGA, 480i~1080p, 4K UHD @24/25/30Hz (RGB 4:4:4 & YUV 4:4:4 & YUV 4:2:2), 4K UHD @ 60Hz (YUV 4:2:0), 4K @24Hz 4:2:2 HDR
  • Supports resolutions up to 4K @60 (YUV 4:4:4) on HDMI output ports
  • Supports automatic 4K @60 YUV 4:4:4 to YUV 4:2:0 conversion for HDBaseT outputs
  • Supports automatic 4K HDR conversion for HDBaseT outputs as required
  • Supports HDMI inputs and HDBaseT / HDMI outputs HEX based CEC messaging
  • Supports HDBaseT output downscaling
  • 4K/2K & 4K UHD signals can be transmitted up to 35m via Cat5e/6 and 40m via Cat6A/7
  • Supports passthrough of HD audio formats: LPCM 2/5.1/7.1CH, Dolby Digital 2/5.1CH, Dolby Digital Plus, Dolby TrueHD, Dolby Atmos, DTS-HD Master Audio and DTS X
  • Audio matrix functionality with full management including audio zone selection, independent audio only zones and HDMI audio embedding and de-embedding
  • Supports Digital to Analogue Conversion (DAC) and Analogue to Digital Conversion (ADC) for audio integration
  • Supports onboard audio over Cat inputs and outputs for transmission up to 150m
  • Supports Volume, Mute, Treble, Bass and Audio delay for lip-sync on direct audio outputs
  • Supports Audio Pre-Gain level adjustment for all digital and analogue audio inputs
  • HDBaseT outputs with Optical Audio Return (OAR) system
  • Audio mixer function
  • Advanced internal and external EDID management with 4 sets of configurable EDID settings
  • Internal test pattern generation for self-testing and sink device testing.
  • Bi-directional IR support over HDBaseT
  • Control is via RS-232, remote control, on-panel control and IP Control (Telnet & Web GUI)
  • Supports OSD for input and output naming plus banner text
  • 2U Height, rack mounted design
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Matrix, remote control, AC adaptor, 11x IR blaster, 9x IR extender, rack ears and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067154615

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3,025.00 ( £3,630.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3,025.00 (£3,630.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2,835.00 (£3,402.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --