You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT Receiver for Reverse Power PUV-1600 Series - 

PUV-1610RX

New
PUV-1610RX - HDBaseT Receiver for Reverse Power PUV-1600 Series
PUV-1610RX - HDBaseT Receiver for Reverse Power PUV-1600 Series
PUV-1610RX - HDBaseT Receiver for Reverse Power PUV-1600 Series
PUV-1610RX - HDBaseT Receiver for Reverse Power PUV-1600 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1610RX
Order Code:
AV30764
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155216
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1610RX Receiver will accept transmitted video resolutions up to 4K UHD, along with HD audio, 2-Way IR, RS-232, PoH (Power over HDBaseT) and LAN signals from up to 100m. This solution provides advanced signal management ensuring reliable results in the most demanding installation environments. All audio, video, control and power signals are received simultaneously over a single Cat6A/7 cable up to 100m. A key feature of the PUV-1600 series is that the power is sent to the TX from the mains powered receiver, this offers additional flexibility when integrating and designing meeting room solutions.
  • Supports uncompressed video/audio up to 10.2Gb/s
  • Resolutions up to 4K UHD@24/25/30Hz (RGB 4:4:4 & YUV 4:2:2), 4K @60Hz (YUV 4:2:0), 4K/2K@24/25/30Hz (RGB 4:4:4 & YUV 4:2:2) and 4K/2K @60Hz (YUV 4:2:0)
  • 4K/2K & 4K UHD signals can be received from up to 70m via Cat5e/6 and 100m via Cat6A/7
  • 1080p Full HD signals can be received from up to 100m via Cat5e/6/6A/7
  • Audio support up to 7.1 Channel & Dolby TrueHD, DTS-HD
  • 5-Play™ convergence: HDMI, LAN, PoH & Control (IR & RS232)
  • Supports 3D signals
  • HDCP 2.2 Compliant
  • Supports HDCP repeating and CEC functions
  • Connections: RJ45 AV in, HDMI out, 2x 3.5mm IR in/out, 9-pin RS232
  • Dimensions (HxWxD): 25x128x108mm

Contents

Receiver, AC adaptor, IR extender cable and user guide

Footnotes

Note: Resolution support is dependent upon the output display’s EDID settings.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155216

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£255.00 ( £306.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £255.00 (£306.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £238.00 (£285.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --