You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDBaseT Lite 4K AVLC HDMI Transmitter & Receiver Kit with OAR & PoH -
PUV-1730PL-AVLC-KIT
NewProduct Overview
- HDBaseT™ convergence: High-Definition video and audio, PoH (Power over HDBaseT) and control (Bi-Directional IR & RS-232 pass through)
- Supports up to 4K UHD (18Gb/s, 4K @50/60Hz 4:4:4 8-bit) video output
- AVLC (Adaptive Visually Lossless Compression)
- AVLC Features manual selection between High Quality and standard compression from TX (useful for longer cable runs)
- Supports 10-bit and 12-bit HDR (High Dynamic Range)
- Supports output resolutions up to 4K @50/60Hz (4:4:4 8-bit)
- Supports Deep Colour input and output up to 12-bit
- Supports CEC Bypass
- OAR (Optical Audio Return) returning audio to the TX from the optical input
- 4K 3G Timings and 1080p up to 70m, 4K 6G Timings up to 35m
- Supports passthrough of HD audio formats: LPCM 2/5.1/7.1CH, Dolby Digital 2/5.1CH, Dolby Digital Plus, Dolby TrueHD, Dolby Atmos and DTS-HD Master Audio
- Supports 3D signals
- TX Connections: HDMI in, RJ45 AV out, TOSLink, 3.5mm IR and 3-pin Phoenix (RS232)
- RX Connections: RJ45 AV in, HDMI out, TOSLink, 2x 3.5mm and IR9-pin RS232
- Dimensions (HxWxD): 16x163x78mm (each)
Contents
Transmitter, receiver, AC adaptor, IR blaster cable, terminal block adaptor, rackmount ears and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £450.00 (£540.00) | ( ) |
3+ | £419.00 (£502.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.