You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT 4K AVLC Series Transmitter & Receiver Kit with LAN & PoH - 

PUV-1810-AVLC-KIT

New
PUV-1810-AVLC-KIT - HDBaseT 4K AVLC Series Transmitter & Receiver Kit with LAN & PoH
PUV-1810-AVLC-KIT - HDBaseT 4K AVLC Series Transmitter & Receiver Kit with LAN & PoH
PUV-1810-AVLC-KIT - HDBaseT 4K AVLC Series Transmitter & Receiver Kit with LAN & PoH
PUV-1810-AVLC-KIT - HDBaseT 4K AVLC Series Transmitter & Receiver Kit with LAN & PoH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1810-AVLC-KIT
Order Code:
AV30776
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155544
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1810TX-AVLC Transmitter and Receiver Kit allows video resolutions up to 4K UHD including 10/12-bit HDR & Dolby Vision to be transmitted along with HD audio, 2-Way IR, RS-232, PoH (Power over HDBaseT) and LAN signals up to a distance of 70m (4K @60 4:4:4) or 100m (4K @60 4:2:0). This solution provides advanced signal management ensuring reliable results in the most demanding installation environments. All audio, video, control and power signals are transmitted simultaneously over a single Cat6A/7 cable up to 100m. Despite the 10.2Gb/s limitation of HDBaseT™ technology, the PUV-1810TX-AVLC enables data rates of up to 18Gb/s to be transmitted using AVLC (Adaptive Visually Lossless Compression) Technology. The transmitter enables 4K UHD sources up to and including 4K @60Hz (4:4:4 8-bit) as well as 10/12-bit sources with HDR (including Dolby Vision) to be extended to the receiver. The result is a perfect 4K 6G  visually lossless image delivered to the display screen.
  • HDBaseT 5-Play™ convergence: high-definition video and audio, 100BaseT Ethernet, PoH (Power over HDBaseT) and control (Bi-Directional IR & RS-232 passthrough)
  • Supports up to 4K UHD (18Gb/s, 4K @50/60Hz 4:4:4 8-bit) video output
  • AVLC (Adaptive Visually Lossless Compression)
  • AVLC features manual selection between high quality and standard compression from TX (useful for longer cable runs)
  • Supports 10-bit and 12-bit HDR (High Dynamic Range)
  • Supports output resolutions up to 4K @50/60Hz (4:4:4 8-bit)
  • Supports Deep Colour input and output up to 12-bit
  • Supports CEC Bypass
  • 4K 3G Timings and 1080p Full HD up to 100 meters, 4K 6G timings up to 70 metres
  • Supports passthrough of HD audio formats: LPCM 2/5.1/7.1CH, Dolby Digital 2/5.1CH, Dolby Digital Plus, Dolby TrueHD, Dolby Atmos and DTS-HD Master Audio
  • Supports 3D signals
  • TX Connections: HDMI in, RJ45 AV out, RJ45 LAN, 2x 3.5mm IR in/out, 9-pin RS232
  • RX Connections: RJ45 AV in, HDMI out, RJ45 LAN, 2x 3.5mm IR in/out, 9-pin RS232
  • Dimensions (HxWxD): 25x128x108mm

Contents

Transmitter, receiver, AC adaptor, IR blaster cable, IR extender cable and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155544

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£449.00 ( £538.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £449.00 (£538.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £425.00 (£510.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --