You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDBaseT 3.0 4K HDMI Transceiver with USB, LAN, PoH, Dual Audio & HDMI bypass -
PUV-3150TR-UEAO
NewProduct Overview
- Supports up to 4K UHD+ (18Gb/s, 4K @50/60Hz 4:4:4, 8-bit) video input and output over both HDMI and HDBaseT
- HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2 and HDCP 1.x
- HDBaseT 3.0 compliant (Backwards compatible with HDBaseT 2.0/1.0)
- HDBaseT extends video, audio and data over a single Cat6A/7 cable and can reach distances up to 100m
- HDBaseT feature support: HD Video and Audio, Gigabit Ethernet, Bi-directional PoH, audio (optical and analogue) and Control (USB/IR/RS-232 passthrough)
- 2x USB 2.0 Type-A device ports and USB 2.0 Type-B host port
- Selectable HDMI or HDBaseT input in receiver mode
- HDMI output functions as a local monitor when in transmitter mode
- Can either receive or provide power via PoH over the HDBaseT connection allowing for flexible installation options
- Dimensions (HxWxD): 25x232x108mm
Contents
Transceiver, AC adaptor, terminal blocks and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £412.00 (£494.40) | ( ) |
3+ | £388.00 (£465.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.