You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K PoH/PoE HDBaseT Power Injector - 

PUV-POH

PUV-POH - 4K PoH/PoE HDBaseT Power Injector
PUV-POH - 4K PoH/PoE HDBaseT Power Injector
PUV-POH - 4K PoH/PoE HDBaseT Power Injector
PUV-POH - 4K PoH/PoE HDBaseT Power Injector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-POH
Order Code:
AV29336
Also Known As:
GTIN UPC EAN: 5060067156039

Product Overview

The PUV-POH is a power injector designed to send remote power to HDBaseT products. When placed in line between 2x HDBaseT products, it provides PoE/PoH power in either direction. 2x Power switches located on the side of the product allow you to decide whether the power is active for both channels powering both, the up and downstream, connected HDBaseT devices. The PUV-POH supports the full HDBaseT specification up to 10.2Gbps.
  • Input: 1x RJ45 (HDBaseT PoH HDMI & Propriety Data)
  • Output: 1x RJ45 (HDBaseT PoH HDMI & Propriety Data)
  • HDCP 1.x and 2.2 compliant
  • Power switches for incoming and outgoing line
  • Supports 4K/UHD signals
  • Low profile, discreet enclosure
  • Power supply: 48V DC, 0.83A
  • Dimensions (HxWxD): 23x71x72mm
  • Weight: 130g

Applications

Installations, Hobby & Education, Low Voltage, Signal Processing, Business, Consumer Electronics

Contents

1x PoE/HDBaseT power injector, 1x 48V/0.83A DC PS, 1x power lead, 1x Operation Manual

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067156039

1 In stock Need more?

???PF_PDP_RSP_SUP???

£111.00 ( £133.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £111.00 (£133.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £105.00 (£126.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --