You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Splitter with System Reset, 4-Way - 

QU-14S

QU-14S - HDMI Splitter with System Reset, 4-Way
QU-14S - HDMI Splitter with System Reset, 4-Way
QU-14S - HDMI Splitter with System Reset, 4-Way
QU-14S - HDMI Splitter with System Reset, 4-Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
QU-14S
Order Code:
AV29524
Product Range
CYP - QU Series
Also Known As:
GTIN UPC EAN: 5060067150808

Product Range Selector (CYP - QU Series)

See all from this product range

Product Overview

The QU-14S Distribution Amplifier (splitter) accepts one HDMI input and splits this signal to four identical outputs. This device is compatible to v1.4 HDMI specifications, supporting resolutions up 4K30/ 4K50/60 4:2:0, High definition digital audio formats such as LPCM 7.1, with audio sampling rates up to 192kHz, Bitstream, and HD Bitstream. The QU-14S has standard EDID management and the System Reset functionality.
  • HDMI 2.0 and DVI 1.0 compliant
  • HDCP 1.4 compliant
  • One HDMI input and four HDMI outputs
  • Supports HD resolutions up to 4K @ 60Hz (4:2:0, 8-bit)/4K @ 30Hz (4:4:4, 8-bit)
  • Supports pass-through of audio formats including LPCM 2.0/5.1/7.1, Bitstream, and HD Bitstream
  • System reset function (CEC active source command)
  • EDID management control including 'Standard' (Internal EDID) mode and 'TV' (External Display EDID) modes
  • Inputs: HDMI [HDMI uncompressed AV and data], USB3.0 Type B [service port power and data]
  • Outputs: 2x HDMI [HDMI uncompressed AV and data]

Product Information


:
CYP - QU Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067150808

1 In stock

Available until stock is exhausted

£119.18 ( £143.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £119.18 (£143.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £111.10 (£133.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --