You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1:4 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0 - 

QU-4-4K22

QU-4-4K22 - 1:4 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0
QU-4-4K22 - 1:4 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0
QU-4-4K22 - 1:4 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0
QU-4-4K22 - 1:4 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
QU-4-4K22
Order Code:
AV26342
Product Range
QU-xx-4K22
Also Known As:
GTIN UPC EAN: 5060067154806

Product Range Selector (QU-xx-4K22)

See all from this product range

Product Overview

Distributes one 4K HDMI signal to two identical outputs and supports Ultra-HD resolutions up to 4Kx2K.
  • Compliant with HDMI v2.0, HDCP 2.2 and DVI 1.0
  • High definition audio passthrough; 2/5.1/7.1ch LPCM, 2/5.1ch DTS/Dolby Digital, Dolby Atmos/TrueHD and DTS-HD Master Audio
  • Standard Mode and TV Mode EDID settings
  • Audio sampling rate up to 192kHz
  • System Reset function (CEC active source command) - unit can reset TV to default HDMI input automatically
  • Each output can run Full-HD up to 20m distance
  • Splitters can be cascaded up to 3 layers
  • Dynamic LED indicators for input/output status
  • Connections: 1x HDMI input, 4x HDMI outputs and USB service

Contents

Amplifier, ac adaptor and user guide

Product Information


:
QU-xx-4K22

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067154806

4 In stock Need more?

???PF_PDP_RSP_SUP???

£212.00 ( £254.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £212.00 (£254.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £197.00 (£236.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --