You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K UHD EDID Manager - 

RE-EDID-4K22

RE-EDID-4K22 - 4K UHD EDID Manager
RE-EDID-4K22 - 4K UHD EDID Manager
RE-EDID-4K22 - 4K UHD EDID Manager
RE-EDID-4K22 - 4K UHD EDID Manager

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
RE-EDID-4K22
Order Code:
AV29525
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155056

Product Overview

The RE-EDID-4K22 is designed to manage and manipulate the HDMI/DVI EDID information provided to a HDMI source device by a connected display. EDID contains critical information about the capabilities of the connected display, including audio and video format support, HDMI feature support, etc. This product aims to simplify the technical complications that often arise when performing video system integration, home cinema installation, integrating commercial displays or audio/video equipment testing. It also supports EDID Emulation and Bypass modes. This device is perfect to overcome source and screen compatibility issues, particularly when integrating PCs into an AV system.
  • HDMI input and output with 18Gbps (6G) 4K UHD support
  • HDCP 1.4 and 2.2 compliant
  • Supports HD resolutions up to 3840x2160 @ 60Hz (4:4:4, 8-bit) and 4096x2160 @ 60Hz (4:4:4, 8-bit)
  • Supports 48-bit Deep Colour up to 1080p @ 60Hz
  • Supports four different EDID modes - Read/Write/Emulate/Bypass
  • Read mode - reads the TV/display’s EDID information
  • Write mode - overwrites the TV/display’s EDID information (TV/display needs to be able to support overwrite function)
  • Eight unique sets of EDID settings may be stored via the learning procedure
  • Emulator mode - allows the source device to read the selected EDID information from the unit’s default or learnt EDID memory
  • Bypass mode - allows the source device to read the EDID information from the TV/display directly
  • Supports DVI sources when used with a DVI to HDMI adaptor (not supplied)
  • Supports CEC functionality
  • Inputs: HDMI (uncompressed AV and data), USB3.0 Type B (service and PC port power and data)
  • Outputs: HDMI (uncompressed AV and data)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067155056

1 In stock Need more?

???PF_PDP_RSP_SUP???

£142.41 ( £170.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £142.41 (£170.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £133.32 (£159.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --