You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Full HD Live Video Streaming and Recording SDM Module - 

SDM-XT-FHD

New
SDM-XT-FHD - Full HD Live Video Streaming and Recording SDM Module
SDM-XT-FHD - Full HD Live Video Streaming and Recording SDM Module
SDM-XT-FHD - Full HD Live Video Streaming and Recording SDM Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
SDM-XT-FHD
Order Code:
AV30793
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156657
Technical Datasheet:
SDM-XT-FHD   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The CYP SDM-XT-FHD SDM module card provides live video streaming and recording via any CYP output based core SDM products (such as the OR-PIP42SDMO) through a standard Gigabit Ethernet connection. Video received via the core product can be 4K and will automatically converted to up to 1080p Full HD @60Hz for streaming. The unit supports RTSP/TCP/UDP/RTMP protocols. All video content is encoded and streamed with minimal latency, making it ideal for live streaming on a variety of popular platforms or within a local network. The video may also be recorded locally (via USB drive) or to a local network drive at the same time as it is being streamed.
  • Generates a stream Primary stream for large screen use and 3 service-targeted streams for mobile devices
  • Supports live direct streaming to Facebook, YouTube, Twitch channels etc
  • Supports recording video on a locally connected USB storage (FAT or exFAT) or to a designated network drive supporting NFS or CIFS
  • For use with any of CYP's output based SDM core Products
  • Dimensions (HxWxD): 25x82x111mm

Contents

Module and user guide

Product Information


:
-

:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156657

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£185.00 ( £222.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £185.00 (£222.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £175.00 (£210.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --