You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI to USB-C Capture & Recorder -
SY-XTREAM-C
NewProduct Overview
- HDMI input and output supports up to 4K @60Hz with HDR bypass
- HDCP 2.2 and HDCP 1.x compliant (unit does not support recording HDCP encrypted sources)
- USB 3.0 connection allows uncompressed video and audio data capture up to 4K@30Hz, LPCM 2.0
- 2 Additional analogue audio inputs via 3.5mm ports (1 x Stereo & 1 x Microphone)
- Capture stereo audio from the HDMI input as part of the primary stream, as well as audio from one or both analogue audio inputs as a secondary audio stream
- Integrated audio mixer supports combining the line and mic. analogue audio inputs
- Complies with the UAC (USB Audio Class) and UVC (USB Video Class) standards, allowing the unit to support popular common capture and video streaming software
- Supports video timing stabilization to help ensure a reliable and stable USB capture stream
- Unit is powered directly via USB-C connection
- Supports the Free OBS (Open Broadcaster Software) streaming software which is available for Windows 10 (or later), macOS and Linux
- Connections: HDMI in/out, 2x 3.5mm audio (stereo & mic.) and USB-C
- Dimensions (HxWxD): 23x84x113mm
Contents
Capture device and user guide
Footnotes
Warnings
Product Information
- :
- HDMI
- :
- USB Type C
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £219.00 (£262.80) | ( ) |
3+ | £205.00 (£246.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.