You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K HDMI-to-USB3.0 Capturer & Recorder - 

SY-XTREAM

SY-XTREAM - 4K HDMI-to-USB3.0 Capturer & Recorder
SY-XTREAM - 4K HDMI-to-USB3.0 Capturer & Recorder
SY-XTREAM - 4K HDMI-to-USB3.0 Capturer & Recorder
SY-XTREAM - 4K HDMI-to-USB3.0 Capturer & Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
SY-XTREAM
Order Code:
AV29528
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155780

Product Overview

The SY-XTREAM HDMI to USB video recorder with HDMI bypass can support resolutions up to 18Gbps (600MHz) 4K UHD with HDR (via the bypass path) while simultaneously streaming the audio and video signal at 1080p to a USB connected PC for capture or re-broadcast. HDMI sources up to 1080p are supported for capture without scaling, while 4K sources are automatically scaled down to 1080p. The use of a special video timing stabilisation feature helps to ensure that the USB capture stream does not lock up or drop, even if the HDMI input source is intermittent or becomes disconnected. Digital stereo audio from either HDMI (LPCM 2.0) or the 3.5mm analog audio input is captured with the HDMI video source and is selectable within the configuration software. USB capture is achieved using the UAC (USB Audio Class) and UVC (USB Video Class) standards, allowing the unit to support most common video capture, chat or streaming software, including support for the Free OBS (Open Broadcaster Software) streaming software which is available for Windows PC, macOS and Linux.
  • HDCP2.2 and HDCP1.x compliant
  • Supports 10-bit and 12-bit HDR
  • Automatically scales 4K sources to 1080p for USB capture
  • Supports video timing stabilisation
  • Capturing over USB 3.0 allows uncompressed video and audio data capture
  • Capturing over USB 2.0 requires the application of minimal MJPEG compression
  • Support for the Free OBS
  • Inputs: 1x HDMI, 1x 3.5mm Stereo jack, 1x USB-B 3.0 (power & data)
  • Outputs: 1x HDMI, 1x 1x USB-B 3.0 (power & data)
  • Power supply: USB power bus
  • Dimensions (HxWxD): 25x128x116mm
  • Weight: 362g

Applications

Consumer Electronics, Hobby & Education, Low Voltage, Signal Processing, Audio Visual, Installations, Business, Audio

Product Information


:
HDMI

:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067155780

Available for back order

More stock available to supplier lead times which is approximately 27/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£274.72 ( £329.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £274.72 (£329.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £258.56 (£310.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --