You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Maker Pi RP2040 Microcontroller Development Board - 

104326

104326 - Maker Pi RP2040 Microcontroller Development Board
104326 - Maker Pi RP2040 Microcontroller Development Board
104326 - Maker Pi RP2040 Microcontroller Development Board
104326 - Maker Pi RP2040 Microcontroller Development Board
104326 - Maker Pi RP2040 Microcontroller Development Board
104326 - Maker Pi RP2040 Microcontroller Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYTRON CYTRON
Manufacturer Part No:
104326
Order Code:
SC18421
Technical Datasheet:
104326   Datasheet
See all Technical Docs

Product Overview

The Maker Pi RP2040 is a comprehensive robot controller board with embedded RP2040 microcontroller; features a 2 channel DC motor driver, 4x servo motor ports and 7x Grove I/O connectors for external sensors and components.
  • Powered by the RP2040 chip
  • ARM Cortex M0+ running up to 133Mhz
  • 264KB RAM, 2MB flash memory
  • Integrated DC motor driver can control two DC motors or a single stepper motor
  • 13x Status LEDs for GPIO pins
  • 2x Neopixel RGB LEDs
  • 2x Push buttons and piezo buzzer
  • Micro USB for power & data connection
  • Automatic power selection: USB, built-in LiPo/Li-ion charger or Vin (3.6-6V)
  • Built-in power on/off switch
  • Preloaded with CircuitPython
  • Board is fitted with 4x 4.8mm mounting holes and 6x M3 screw holes
  • Dimensions (HxWxD): 13x88x64mm

Product Information


:
Raspberry Pi

:
ARM

:
Cortex-M0+

:
RP2040

:
-

:
-

:
Maker Pi RP2040 Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£11.38 ( £13.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.38 (£13.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --