You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REKA:BIT Simple Robotics Board for micro:bit -
REKABIT-NB
- Manufacturer:
- CYTRON CYTRON
- Manufacturer Part No:
- REKABIT-NB
- Order Code:
- ED00570
- Technical Datasheet:
- REKABIT-NB Datasheet
Product Overview
- 2x DC motor terminals with built-in motor quick test buttons (no coding needed)
- 4x Servo motor ports
- 2x Neopixel RGB LEDs
- 6x Grove ports (3.3V)
- DC jack for power input (3.6 - 6VDC)
- ON/OFF switch
- Power on indicator
- Undervoltage (LOW) indicator & protection, over-voltage (HIGH) indicator & protection
Contents
1 x REKA:BIT expansion board, 1 x USB power and data cable, 1 x 4xAA battery holder, 1 x mini screwdriver, 3 x Grove to female header cables, 2 x building blocks 1x9 lift arm, 4 x building block friction pins.
Footnotes
Product Information
- :
- Cytron
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- REKA Bit Board, MicroBit Board
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.99 (£15.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.