You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Tidy Band 20mm x 1.2m Black - 

CTTAPE1.2B

CTTAPE1.2B - Cable Tidy Band 20mm x 1.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINE D-LINE
Manufacturer Part No:
CTTAPE1.2B
Order Code:
CB14916
Product Range
-
Also Known As:
GTIN UPC EAN: 5060226644810

Product Overview

  • Multipurpose and re-usable
  • 1.2m (4') length, 20mm width
  • Hook and loop fastening strap
  • Can be scissor cut to required length
  • Easy to use
  • Black in colour

Product Information


:
Black

:
1.2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060226644810

17 In stock Need more?

???PF_PDP_RSP_SUP???

£4.30 ( £5.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.30 (£5.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.55 (£4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --